ECM25DCMS

Heilind Number:SULECM25DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DCMS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DCMS

Detailed Description

The ECM25DCMS is a high-performance PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, it ensures durability and reliability. Featuring a 2-row, 50-position layout, it allows for efficient connectivity. The female gender and wire wrap termination method make it easy to install. Gold-plated contacts on Phosphor Bronze ensure excellent signal conductivity. Operating at up to 950 VAC and 3A, it is suitable for high-power applications. With a straight orientation and a side hole mount type, it offers versatility in installation. The hairpin contact type further enhances its performance. With a wide operating temperature range of -65 to 125 °C, it is suitable for use in various environments. Matte Tin termination plating guarantees long-term durability. The ECM25DCMS is an essential component for any high-reliability electronic system.