ECM25DCMT-S288

Heilind Number:SULECM25DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DCMT-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULECM25DCMT-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-To-Board PCB Connector, featuring a rugged construction designed for high-reliability applications. With a gender specification of female and a two-row configuration, this connector ensures secure and efficient connectivity. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a maximum voltage of 950VAC and an amperage of 3A, it meets stringent performance standards. The termination method via card extender and a pitch of 3.96mm (0.156 inches) make it ideal for PCB assemblies. With a contact type of hairpin and a straddle orientation, it offers versatile installation options. The connector, with 50 positions and a tail length of 13.84mm (0.545 inches), is suitable for various board-to-board interconnect applications. It has a wide operating temperature range from -65°C to 125°C, ensuring reliability in harsh environments. The connector's compact design, with a height of 15.49mm (0.61 inches) and a width of 9.4mm (0.37 inches), allows for space-efficient PCB layouts. The termination plating in matte tin further enhances its durability. This ECM25DCMTS288 connector is a vital component in electronic assemblies, providing seamless and robust connections for mission-critical systems.