ECM25DCMT

Heilind Number:SULECM25DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DCMT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DCMT

Detailed Description

Introducing the ECM25DCMT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm, accommodating 50 positions for seamless connectivity. Constructed with PBT and Phosphor Bronze, it ensures durability and reliability in operation, even in harsh environments. The termination method is wire wrap, guaranteeing secure and efficient connections. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industries. The contact material is Phosphor Bronze with Gold plating, offering excellent conductivity and corrosion resistance. Its straight orientation and threaded mount type make installation easy and convenient. The connector's compact design, with a height of only 15.49mm and width of 9.4mm, allows for space-saving PCB layout. With Matte Tin termination plating, it complies with RoHS regulations. Ideal for use in aerospace, defense, and industrial applications, the ECM25DCMT ensures high-reliability performance.