ECM25DCSD-S288

Heilind Number:SULECM25DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DCSD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULECM25DCSD-S288

Detailed Description

Introducing the ECM25DCSD-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 in), offering 50 positions for efficient data transfer. Constructed with PBT and phosphor bronze materials, it ensures durability and reliability in harsh environments, with a voltage rating of 950 VAC. The termination method is through card extender, with contact material of gold-plated phosphor bronze for optimal conductivity. Operating temperature range of -65 to 125 °C makes it suitable for a wide range of operating conditions. With a compact design measuring 15.49mm in height and 9.4mm in width, it fits seamlessly into various electronic setups. The connector is RoHS compliant, with termination plating in matte tin. Ideal for use in aerospace, military, and other high-reliability applications, the ECM25DCSDS288 is the perfect choice for your connectivity needs.