ECM25DCSD

Heilind Number:SULECM25DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DCSD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DCSD

Detailed Description

ECM25DCSD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, it ensures durability and reliability in operation. With a current rating of 3A and a voltage capability of 950VAC, it meets stringent power requirements. The connector, with a female gender and two rows, offers easy and secure connectivity. Its clearance hole mount type and thru-hole termination method simplify installation. The contact material is Phosphor Bronze with Gold plating for efficient signal transmission. With a pitch of 3.96mm and 50 positions, it allows for dense PCB layouts. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's straight orientation and hairpin contact type further enhance its usability. With a tail length of 4.06mm and a compact design (15.49mm height, 9.4mm width), it optimizes space utilization on the PCB. Matte Tin termination plating ensures long-term performance. Classified under the category of high-reliability connectors, it guarantees consistent operation. Perfect for industrial and commercial applications, the ECM25DCSD connector is a top choice for engineers seeking quality and performance.