ECM25DCSI-S288

Heilind Number:SULECM25DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DCSI-S288

Detailed Description

Introducing the ECM25DCSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a gender of female and two rows for versatile connectivity, this connector features a threaded mount type and card extender termination method for secure installation. Constructed with PBT and Phosphor Bronze materials, it ensures durability and reliability in operation. The contact material is gold-plated Phosphor Bronze, offering excellent conductivity. Featuring a pitch of 3.96mm (.156in) and capable of handling up to 3A and 950VAC, it meets stringent electrical requirements. With a hairpin contact type and straddle orientation, it facilitates efficient signal transmission. This connector, with 50 positions and a tail length of 3.68mm (.145in), is suitable for a wide range of connectivity needs. Operating in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. Measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, it offers a compact yet robust solution. The termination plating with Matte Tin ensures long-term performance. Classified under the category of Board to Board PCB Connectors and Card Edge Connectors, this product is perfect for use in various industries. While it does not fall under the high-reliability category, its performance and construction make it a dependable choice. In conclusion, the ECM25DCSIS288 connector combines precision engineering with durability, making it an essential component for your connectivity needs.