ECM25DCSN-S288

Heilind Number:SULECM25DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DCSN-S288

Detailed Description

The ECM25DCSN-S288 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring PBT and Phosphor Bronze construction with gold plating, it ensures excellent conductivity and durability. With a current rating of 3A and a voltage rating of 950VAC, this connector is suitable for demanding applications. Its female gender, with two rows and 50 positions, offers versatile connectivity options. The termination method is via card extender, with phosphor bronze hairpin contacts and matte tin termination plating. With a pitch of 3.96mm (.156 in) and straddle orientation, it allows for easy and secure PCB mounting. Operating temperature range of -65 to 125°C makes it suitable for harsh environments. Compact in size, with dimensions of 15.49mm in height and 9.4mm in width, it is ideal for space-constrained designs. The ECM25DCSN-S288 is a dependable solution for your connectivity needs in various industries.