ECM25DCSN

Heilind Number:SULECM25DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DCSN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULECM25DCSN

Detailed Description

Introducing the ECM25DCSN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and two rows of 50 positions, this connector ensures secure and reliable connections. The female gender connector features a straight orientation and hairpin contact type, made of durable PBT and phosphor bronze with gold plating for enhanced conductivity. Operating at temperatures ranging from -65 to 125°C, it guarantees optimal performance in diverse environments. With a voltage rating of 950 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its termination method through hole and matte tin plating make it easy to install on PCBs. Compact in size with a height of .61 inches (15.49mm) and width of .37 inches (9.4mm), it offers efficient connectivity without taking up much space. Trust the ECM25DCSN for seamless board-to-board connections in your electronic designs.