ECM25DCSS-S288

Heilind Number:SULECM25DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DCSS-S288

Detailed Description

The ECM25DCSS-S288 is a high-performance female board-to-board PCB connector designed for reliable and durable connections in electronic systems. Featuring two rows with a total of 50 positions, this connector ensures secure and efficient signal transmission. Crafted from PBT and phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The contact type is a hairpin, further enhancing the stability of the connection. With a voltage rating of 950 VAC and an amperage of 3 A, it is suitable for a wide range of applications. The termination method of a card extender and termination plating of matte tin ensure easy installation and long-term durability. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for use in diverse environments. Its compact design, with a height of .61 inches and a width of .37 inches, makes it space-efficient on PCBs. In summary, the ECM25DCSS-S288 sets a high standard for performance and reliability in board-to-board connectivity.