ECM25DCSS

Heilind Number:SULECM25DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DCSS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DCSS

Detailed Description

Introducing the ECM25DCSS, a high-performance board to board PCB connector designed for demanding applications. Made with a durable combination of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a maximum amperage of 3A and a voltage rating of 950VAC, it meets stringent power requirements. Featuring a female gender, two rows of contacts, and a side hole mount type with through-hole termination, it offers easy and secure installation on PCBs. The gold-plated phosphor bronze contacts provide excellent conductivity and durability. With a pitch of 3.96mm and hairpin contact type, it enables efficient signal transmission. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse industries. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving installation. The matte tin termination plating ensures long-term performance. Overall, the ECM25DCSS is a top choice for critical PCB interconnect applications.