ECM25DCST-S288

Heilind Number:SULECM25DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DCST-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULECM25DCST-S288

Detailed Description

SKU ECM25DCST-S288 features a durable construction of PBT and Phosphor Bronze. With an amperage of 3A and two rows, this female connector is ideal for high-performance applications. The threaded mount type and card extender termination method ensure secure and reliable connections. Contact material Phosphor Bronze with Gold plating offers excellent conductivity. The 3.96mm pitch and 950VAC voltage rating make it suitable for demanding environments. Featuring hairpin contacts and straddle orientation, it provides efficient signal transmission. With 50 positions and a tail length of 3.68mm, it accommodates complex PCB layouts. Operating in a wide temperature range of -65 to 125°C, it is suitable for various industries. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating enhances durability. Categorized under Board to Board PCB Connectors and Card Edge Connectors, this product is a reliable solution for your connectivity needs.