ECM25DCST

Heilind Number:SULECM25DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DCST
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DCST

Detailed Description

Experience optimal connectivity with our high-performance Female Board To Board PCB Connector, featuring two rows of Hairpin contacts made of durable Phosphor Bronze with Gold plating. The PBT housing ensures excellent structural integrity, while the Threaded mount type guarantees secure installation. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, this connector is suitable for demanding applications. Its straight orientation and 50 positions offer versatility in PCB setups. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a tail length of 4.06mm (.16 in), it is designed for reliability in harsh environments. Trust in the Matte Tin termination plating for efficient signal transmission. Whether for industrial or commercial use, this connector, with a compact height of 15.49mm (.61 in) and a width of 9.4mm (.37 in), is the perfect choice.