ECM25DCTD

Heilind Number:SULECM25DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DCTD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULECM25DCTD

Detailed Description

The ECM25DCTD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity in extreme environments. With a 3A amperage rating and 950VAC voltage capability, it ensures efficient power transmission. The female connector has two rows, each with 50 positions, allowing for multiple connections. Its clearance hole mount type and thru-hole termination method make installation easy and secure. The contact material is phosphor bronze with gold plating, ensuring low contact resistance and high durability. The 3.96mm pitch and hairpin contact type further enhance its performance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. The termination plating is matte tin, providing excellent solderability. Overall, the ECM25DCTD is a reliable and efficient solution for your connectivity needs.