ECM25DCTH

Heilind Number:SULECM25DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DCTH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DCTH

Detailed Description

The ECM25DCTH is a high-performance board-to-board PCB connector designed for demanding applications. With a construction of PBT and Phosphor Bronze, it ensures durability and reliable connectivity. Featuring a female gender, two rows, and a clearance hole mount type, it offers easy installation. The termination method is through-hole, guaranteeing secure attachment. The contact material is Phosphor Bronze with Gold plating, providing excellent conductivity. With a pitch of 3.96mm (.156 inches) and a voltage rating of 950 VAC, it meets stringent electrical requirements. The contact type is Hairpin, suited for high-speed data transmission. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. With 50 positions and a tail length of 4.32mm (.17 inches), it accommodates multiple connections. The connector's compact design, with a height of 15.49mm (.61 inches) and a width of 9.4mm (.37 inches), allows for space-efficient PCB layouts. Termination plating with Matte Tin ensures corrosion resistance. Classified under the hi-rel category, it guarantees performance in critical systems. Experience seamless and reliable connectivity with the ECM25DCTH.