ECM25DCTI-S288

Heilind Number:SULECM25DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DCTI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DCTI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULECM25DCTI-S288

Detailed Description

Introducing the ECM25DCTI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 950VAC voltage capability, it is ideal for power and signal transmission. The female gender and threaded mount type facilitate secure installation, while the card extender termination method offers easy connectivity. With 50 positions and a pitch of 3.96mm, it allows for efficient PCB-to-PCB connections. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating ensures long-lasting performance. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industries. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-saving on the PCB. Whether used in aerospace, telecommunications, or industrial applications, the ECM25DCTIS288 guarantees high reliability and performance.