ECM25DCTI

Heilind Number:SULECM25DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DCTI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DCTI

Detailed Description

Introducing the ECM25DCTI, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The two rows of contacts, threaded mount type, and through-hole termination method guarantee secure and stable attachment to the PCB. Each of the 50 hairpin contact positions is plated with gold for optimal signal transmission and conductivity, while the 3A amperage and 950VAC voltage rating make it suitable for a wide range of power and signal applications. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECM25DCTI connector is a dependable choice for industries requiring high-reliability components. With a compact form factor measuring just 9.4mm in width and 15.49mm in height, it offers efficient PCB space utilization without compromising on performance. Trust in the ECM25DCTI for your critical connectivity needs.