| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM25DCTN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 50 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM25DCTN-S288 |
ECM25DCTN-S288
| Heilind Number: | SULECM25DCTN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM25DCTN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM25DCTN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it is ideal for power and signal transmission. The female gender, two rows, and 50 positions offer versatile connectivity options. The termination method of card extender and hairpin contact type ensure secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in extreme conditions. With a compact design, it is space-efficient, measuring only .61 inches in height and 9.4mm in width. Trust the ECM25DCTN-S288 for high-reliability performance in your PCB applications.

