ECM25DCTN

Heilind Number:SULECM25DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DCTN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DCTN

Detailed Description

Introducing the ECM25DCTN, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this female connector offers reliable connectivity with a maximum amperage of 3A and a voltage rating of 950VAC. Its two rows of 50 hairpin contacts, plated with gold for enhanced conductivity, ensure secure and efficient signal transmission. The 3.96mm pitch and straight orientation facilitate easy installation, while the termination method of thru hole mounting with matte tin plating guarantees robust solder connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for use in various environments where durability and performance are paramount. With a compact size of 9.4mm in width and 15.49mm in height, the ECM25DCTN is ideal for space-constrained applications in industries such as aerospace, telecommunications, and industrial electronics. Trust in the ECM25DCTN for high-reliability connectivity in your next project.