ECM25DCTS-S288

Heilind Number:SULECM25DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DCTS-S288

Detailed Description

Introducing the ECM25DCTS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a current rating of 3A and a voltage resistance of 950VAC, it meets stringent power requirements. The female connector with two rows and 50 positions offers ample connectivity options. Its side hole mount and card extender termination method make installation easy. The gold-plated phosphor bronze contacts guarantee low contact resistance and high durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries. Its compact design, with a height of just 15.49mm and a width of 9.4mm, saves valuable PCB space. With matte tin termination plating ensuring reliable solder connections, this connector is a must-have for any high-reliability application. Trust the ECM25DCTSS288 for seamless board-level interconnectivity.