ECM25DCTS

Heilind Number:SULECM25DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DCTS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULECM25DCTS

Detailed Description

Introducing the ECM25DCTS, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector ensures reliable connectivity in even the harshest environments. Featuring two rows and 50 positions, it offers ample connectivity options. The female connector, made of PBT and phosphor bronze with gold contact plating, guarantees excellent signal transmission. Its side hole mount and through-hole termination method provide secure attachment to PCBs. The contact type, hairpin design, and straight orientation further enhance signal integrity. With a tail length of 4.32 mm and a compact size of 9.4 mm width and 15.49 mm height, it saves valuable board space. Perfect for applications requiring high amperage (3A) and durability, the ECM25DCTS is a top choice for engineers in need of reliable interconnect solutions.