ECM25DCTT-S288

Heilind Number:SULECM25DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DCTT-S288

Detailed Description

The ECM25DCTT-S288 is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and durability. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for high-power applications. The connector, with its two rows of 50 positions, offers ample connectivity options. Its threaded mount type and card extender termination method provide secure and stable installation. The Hairpin contact design and Matte Tin termination plating further enhance its performance and longevity. Operating efficiently in a wide temperature range from -65 to 125°C, the ECM25DCTT-S288 is ideal for use in aerospace, defense, and other high-reliability applications. With its compact size (15.49mm x 9.4mm x 3.94mm), it is easy to integrate into circuit boards, making it a versatile and essential component for your electronic projects.