ECM25DCTT

Heilind Number:SULECM25DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DCTT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DCTT

Detailed Description

The ECM25DCTT is a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures secure and efficient power transmission. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for a wide range of electronic devices. The female connector has two rows, each with 50 hairpin contacts, offering excellent connectivity. Its threaded mount type and through-hole termination method guarantee stability during operation. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained installations. The ECM25DCTT is certified for use in extreme environments, with an operating temperature range of -65 to 125°C, making it a reliable choice for aerospace, military, and industrial applications. Its matte tin termination plating ensures long-term performance and compatibility with various PCB materials. Trust the ECM25DCTT for seamless and durable board-to-board connections in your electronic systems.