ECM25DCWD

Heilind Number:SULECM25DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DCWD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULECM25DCWD

Detailed Description

The ECM25DCWD is a high-performance board-to-board PCB connector designed for critical applications. With a durable construction of PBT and Phosphor Bronze, it offers reliable connectivity in demanding environments. This female connector features two rows with 50 positions, allowing for efficient signal transmission. The termination method of Thru Hole ensures secure attachment to the PCB. Contact material of Phosphor Bronze plated with Gold guarantees excellent conductivity. Operating at a maximum voltage of 950 VAC and with an amperage of 3A, it meets stringent electrical requirements. The Hairpin contact type and straight orientation facilitate easy mating. With a pitch of 3.96mm, it offers precise alignment. The connector's clearance hole mount type and matte tin termination plating further enhance its durability and performance. Suitable for a wide range of applications, the ECM25DCWD is a dependable choice for your connectivity needs.