ECM25DCWH

Heilind Number:SULECM25DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DCWH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULECM25DCWH

Detailed Description

Introducing the ECM25DCWH, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With PBT and Phosphor Bronze construction, this connector ensures durability and excellent conductivity. Featuring two rows with 50 positions and a pitch of 3.96mm, it offers ample connectivity options. The termination method is through-hole, providing secure attachment to the PCB. Gold-plated contacts guarantee low contact resistance and high reliability, even at a voltage of up to 950 VAC. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and .125-inch tail length make installation easy, while the compact dimensions of .37 inches in width and .61 inches in height save space on the PCB. With matte tin termination plating, it meets RoHS compliance standards. The ECM25DCWH is the perfect choice for high-reliability applications in aerospace, defense, and industrial settings.