ECM25DCWI

Heilind Number:SULECM25DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DCWI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULECM25DCWI

Detailed Description

Introducing the ECM25DCWI, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Constructed with durable PBT and Phosphor Bronze materials, this female connector features two rows of contacts with a threaded mount type for secure installation. With a contact rating of 3A and a voltage capacity of 950VAC, it ensures reliable power transmission. The gold-plated Phosphor Bronze contacts offer excellent conductivity, while the hairpin design and 3.96mm pitch optimize signal integrity. Operating flawlessly at temperatures ranging from -65 to 125°C, this connector is suitable for various environments. With 50 positions and a tail length of 3.18mm, it provides ample connectivity options. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet efficient solution for PCB connections. Trust the ECM25DCWI for high-quality and high-reliability performance in your electronic designs.