ECM25DCWN

Heilind Number:SULECM25DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DCWN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DCWN

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, featuring a female gender with 2 rows and a hairpin contact type. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector is designed for high-performance applications. The termination method is thru-hole, with contacts made of gold-plated phosphor bronze for optimal conductivity. Operating in a wide temperature range from -65 to 125°C, it ensures reliability in various environments. With 50 positions and a tail length of 3.18mm, it offers versatile connectivity options. Measuring at a compact .61 inches in height and 9.4mm in width, it is suitable for space-constrained PCB layouts. The termination plating is matte tin, providing durability and longevity. This connector is ideal for use in demanding industries such as aerospace, defense, and telecommunications. Upgrade your connectivity solutions with the ECM25DCWN.