ECM25DCWT

Heilind Number:SULECM25DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DCWT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DCWT

Detailed Description

Introducing the ECM25DCWT, a high-performance board-to-board PCB connector meticulously engineered for optimal connectivity in electronic systems. Featuring a robust construction of PBT and phosphor bronze with gold-plated contacts, this female connector ensures reliable signal transmission even in demanding environments. With a pitch of 3.96mm (.156 in) and 50 positions across two rows, it offers ample connectivity options. The threaded mount and through-hole termination method guarantee secure and stable installation. Operating at a voltage of 950VAC, this connector is suitable for a wide range of applications. Its hairpin contact type and straight orientation further enhance its versatility. With a tail length of 3.18mm (.125 in) and a compact design measuring 15.49mm in height and 9.4mm in width, it saves valuable PCB real estate. This connector is designed for durability, with a wide operating temperature range of -65 to 125°C, making it ideal for use in various industries. Trust the ECM25DCWT for seamless and dependable board-to-board connections.