ECM25DKAD

Heilind Number:SULECM25DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DKAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DKAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULECM25DKAD

Detailed Description

The ECM25DKAD is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and 50 cantilever contact positions, this connector ensures reliable signal transmission in high-density layouts. Crafted with Phosphor Bronze contacts plated in Gold, it guarantees excellent conductivity and durability. Its clearance hole mount type and through-hole termination method offer easy and secure installation. Operating at a voltage of 950VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained PCBs. The Matte Tin termination plating complies with RoHS regulations, ensuring environmental sustainability. Perfect for industrial and commercial applications, the ECM25DKAD is a reliable solution for your connectivity needs.