ECM25DKAH

Heilind Number:SULECM25DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DKAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DKAH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DKAH

Detailed Description

Introducing the ECM25DKAH, a high-performance board-to-board PCB connector designed for critical applications. With a short description highlighting its key features, this connector boasts a durable construction of PBT and phosphor bronze, ensuring reliable connectivity even in demanding environments. Operating at an amperage of 3A and a voltage of 950VAC, it offers robust power transmission capabilities. The female gender, dual-row design with 50 positions, and right-angle orientation make it versatile for various circuit configurations. Featuring gold-plated phosphor bronze contacts and matte tin termination, it guarantees excellent conductivity and corrosion resistance. With a pitch of 3.96mm (.156 in) and a clearance hole mount type, installation is convenient and secure. Its cantilever contact type and through-hole termination method further enhance reliability. Rated for an operating temperature range of -65 to 125°C, this connector ensures performance stability in extreme conditions. Measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it offers a compact yet robust solution for connectivity needs in aerospace, defense, and industrial applications. Elevate your PCB assembly with the ECM25DKAH.