ECM25DKAI

Heilind Number:SULECM25DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DKAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DKAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULECM25DKAI

Detailed Description

Introducing the ECM25DKAI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction of PBT and phosphor bronze, this connector ensures longevity in various applications. With a current rating of 3A and voltage capability of 950VAC, it guarantees efficient power delivery. The 50-position, dual-row design with a pitch of 3.96mm offers ample connectivity options. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. The right-angle orientation and threaded mount type allow for secure and space-saving installation. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Perfect for use in hi-rel industries, the ECM25DKAI sets a new standard in connectivity.