ECM25DKAN

Heilind Number:SULECM25DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DKAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DKAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULECM25DKAN

Detailed Description

Introducing the ECM25DKAN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision from PBT and Phosphor Bronze materials, this female connector boasts a robust construction, making it ideal for industrial applications. With a contact rating of 3A and a voltage tolerance of 950VAC, it ensures reliable power transmission. Featuring two rows of 50 cantilever contacts plated with gold, it guarantees low contact resistance and high durability. The 3.96mm pitch and right-angle orientation offer versatility in installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for diverse environments. The termination method via thru-hole mounting with matte tin plating ensures secure and lasting connections. With a compact size of 13.97mm in height and 9.4mm in width, it saves space without compromising performance. Trusted for its quality and efficiency, the ECM25DKAN is the connector of choice for demanding PCB applications.