ECM25DKAS

Heilind Number:SULECM25DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DKAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DKAS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DKAS

Detailed Description

Introducing the ECM25DKAS, a high-performance board-to-board PCB connector designed for optimal electronic connectivity. Featuring two rows and fifty positions, this female connector offers seamless integration with a pitch of 3.96mm (.156 in) and a voltage rating of 950VAC. Constructed with durable PBT and phosphor bronze materials, and gold plated for enhanced conductivity, it ensures reliable power transmission at an amperage of 3A. With a right-angle orientation and thru-hole termination method, installation is efficient and secure. Operating within a wide temperature range of -65 to 125°C, it is suitable for diverse industrial applications. The connector's compact design, measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, makes it space-efficient without compromising performance. Trust the ECM25DKAS for your connectivity needs, where quality and durability meet innovation.