ECM25DKAT

Heilind Number:SULECM25DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DKAT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DKAT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DKAT

Detailed Description

Introducing the ECM25DKAT, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector offers reliable connectivity in even the harshest environments. Its two rows of female contacts, each plated with gold for optimal conductivity, can handle up to 3A of current at 950VAC. The threaded mounting and thru-hole termination make installation a breeze, while the right-angle orientation and cantilever contact type ensure a secure connection. With 50 positions and a pitch of 3.96mm, this connector is perfect for high-density PCB layouts. Operating smoothly in temperatures ranging from -65 to 125°C, it's ideal for aerospace, defense, and other hi-rel applications. Trust the ECM25DKAT for robust and dependable board-to-board connections.