ECM25DKDD

Heilind Number:SULECM25DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DKDD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DKDD

Detailed Description

The ECM25DKDD Board To Board PCB Connector is a reliable solution for high-performance electronic connections. Featuring a female gender with two rows of contacts, this connector is designed for secure clearance hole mounting. Its phosphor bronze contacts with gold plating ensure excellent conductivity, rated for up to 3A and 950VAC. With a pitch of 3.96mm and a cantilever contact type, it offers precise and stable connectivity. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. The connector's 50 positions and 4.06mm tail length make it versatile for various PCB applications. Matte tin termination plating adds durability, while its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the board. Whether for industrial, aerospace, or telecommunications use, the ECM25DKDD meets stringent quality standards.