ECM25DKDN

Heilind Number:SULECM25DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DKDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DKDN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULECM25DKDN

Detailed Description

The ECM25DKDN is a high-quality PCB connector designed for reliable and efficient board-to-board connections. With a female gender and 2 rows featuring 50 positions, it offers ample connectivity options. Constructed from durable PBT and Phosphor Bronze with Gold plating, this connector ensures excellent conductivity and longevity. Its cantilever contact type and thru-hole termination method guarantee secure attachment. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950 VAC, it is suitable for various industrial applications. The connector has a pitch of 3.96mm (.156in) and a tail length of 4.06mm (.16in), making it compatible with standard PCB layouts. Its compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37in), allows for space-efficient installation. Overall, the ECM25DKDN is a dependable solution for demanding connectivity needs in electronic assemblies.