| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM25DKDS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 50 |
| SKU: | SULECM25DKDS |
ECM25DKDS
| Heilind Number: | SULECM25DKDS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM25DKDS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM25DKDS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor, this connector features two rows of 50 female contacts made of durable phosphor bronze with gold plating, ensuring reliable conductivity. The cantilever contact type and straight orientation facilitate easy and secure connections. Operating at a maximum voltage of 950 VAC and with an amperage rating of 3A, it is suitable for power and signal transmission. The termination method of thru-hole soldering and termination plating of matte tin guarantee robustness and longevity even in harsh environments. With an operating temperature range of -65 to 125°C, this connector is ideal for use in a wide range of industries. Upgrade your connectivity solutions with the ECM25DKDS.

