ECM25DKED

Heilind Number:SULECM25DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DKED
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DKED
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DKED

Detailed Description

Introducing the ECM25DKED, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 50 female contacts, this connector ensures secure and reliable connections. The PBT and phosphor bronze construction, along with gold-plated contact surfaces, guarantee excellent conductivity and durability. Operating at a maximum voltage of 950 VAC and with an amperage rating of 3A, it is suitable for a wide range of electronic systems. The clearance hole mount type and thru-hole termination method make installation easy and efficient. Its cantilever contact type and right-angle orientation further enhance versatility. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, this connector is suitable for use in harsh environmental conditions. Trust the ECM25DKED for seamless and high-quality board-to-board connections in your projects.