ECM25DKEH

Heilind Number:SULECM25DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DKEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DKEH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULECM25DKEH

Detailed Description

Introducing the ECM25DKEH, a high-quality board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 950VAC. With two rows of 50 positions in a right-angle orientation, it offers efficient signal transmission in compact spaces. The cantilever contact type and thru-hole termination method guarantee secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, the ECM25DKEH is suitable for harsh environments. Its clearance hole mount and matte tin termination plating further enhance its durability. Measuring just 13.97mm in height and 9.4mm in width, this connector is compact yet efficient, making it ideal for various electronic devices and systems. Trust the ECM25DKEH for superior performance in your next project.