ECM25DKEI

Heilind Number:SULECM25DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DKEI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DKEI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DKEI

Detailed Description

Introducing the ECM25DKEI PCB connector, a high-performance component designed for seamless board-to-board connectivity. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 950VAC. Its female gender, 2 rows, and threaded mount type offer easy and secure installation, while the thru-hole termination method guarantees a stable connection. The 50 cantilever contact positions with gold plating provide optimal conductivity, even in demanding environments with an operating temperature range of -65 to 125°C. With a compact design measuring 13.97mm in height and 9.4mm in width, this connector is perfect for space-constrained applications. Trust the ECM25DKEI for efficient and durable board connectivity in your projects.