ECM25DKES

Heilind Number:SULECM25DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DKES
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DKES
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULECM25DKES

Detailed Description

Introducing the ECM25DKES, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic systems. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures durability even in demanding environments. Its female gender, side hole mount type, and thru-hole termination method offer easy and secure installation. The gold-plated Phosphor Bronze contacts provide excellent conductivity, while the cantilever contact type guarantees a stable connection. With a voltage rating of 950 VAC and an operating temperature range from -65 to 125°C, this connector is suitable for a wide range of applications. Boasting 50 positions and a pitch of 3.96mm (.156in), it allows for efficient signal routing. The matte tin termination plating enhances soldering performance. Whether used in industrial machinery, telecommunications equipment, or consumer electronics, the ECM25DKES ensures high reliability and performance.