| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM25DKET |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM25DKET |
ECM25DKET
| Heilind Number: | SULECM25DKET |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM25DKET |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze .00 Female Connector, SKU ECM25DKET. With an amperage rating of 3A and 950VAC voltage capability, this connector is designed for high-performance applications. Featuring two rows of 50 cantilever contacts made of gold-plated phosphor bronze, it ensures reliable conductivity. The threaded mount type and thru-hole termination method offer secure attachment to the PCB. Operating within a wide temperature range from -65 to 125°C, it's suitable for various environments. Measuring 13.97mm in height and 9.4mm in width, this right-angle connector is compact yet efficient. Its matte tin termination plating enhances durability. Perfect for board-to-board or card edge connections, the ECM25DKET connector is a dependable choice for your electronic projects.

