ECM25DKJH

Heilind Number:SULECM25DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DKJH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DKJH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULECM25DKJH

Detailed Description

Introducing the ECM25DKJH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 3.96mm (.156 in), this connector offers reliable connectivity in tight spaces. Featuring 50 positions in a 2-row configuration, it ensures ample connectivity options. The female connector, made of PBT and phosphor bronze with gold plating, guarantees excellent conductivity and durability. Its cantilever contact type and thru-hole termination method make installation easy and secure. Operating at a voltage of 950 VAC and an impressive amperage of 3A, it meets stringent performance requirements. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. The right-angle orientation and clearance hole mount type further enhance its versatility. Trust the ECM25DKJH for seamless and efficient board-to-board connections in your electronic designs.