ECM25DKJI

Heilind Number:SULECM25DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DKJI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DKJI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DKJI

Detailed Description

The ECM25DKJI is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures durability and long-lasting performance. With a current rating of 3A and a voltage capability of 950VAC, it is suitable for high-power requirements. The gold-plated contacts offer excellent conductivity and corrosion resistance, while the threaded mount type and thru-hole termination method provide secure and stable connections. With a pitch of 3.96mm and 50 positions, it allows for efficient signal routing. The cantilever contact type and right-angle orientation further enhance versatility in design layouts. Operating within a wide temperature range of -65 to 125°C, this connector is reliable in harsh environmental conditions. Its compact size, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. Overall, the ECM25DKJI is a top choice for high-reliability connectivity in aerospace, defense, and industrial electronics.