ECM25DKJN

Heilind Number:SULECM25DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DKJN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DKJN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DKJN

Detailed Description

Featuring PBT and Phosphor Bronze construction, the SKU ECM25DKJN is a high-performance female connector designed for demanding applications. With an amperage rating of 3A and a maximum voltage of 950VAC, this connector ensures reliable power transmission. Its 2-row design with 50 positions and cantilever contact type offers secure connectivity. The right-angle orientation and thru-hole termination method make it easy to install on PCBs. Gold-plated contacts provide excellent conductivity, while the matte tin termination plating enhances durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 13.97mm height and 9.4mm width, it saves space on the board. Ideal for board-to-board and card edge connections, the ECM25DKJN is a versatile solution for your connectivity needs.