ECM25DKJT

Heilind Number:SULECM25DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DKJT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DKJT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULECM25DKJT

Detailed Description

The ECM25DKJT is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 50 positions, it offers precise and reliable connectivity. The contact material of phosphor bronze with gold plating ensures excellent signal transmission and corrosion resistance. Featuring a cantilever contact type and right-angle orientation, it allows for easy and secure mating. The connector, with a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, is suitable for use in harsh environments. Its threaded mount type and thru-hole termination method provide robust mechanical support. With a tail length of 12.7mm (.5 in) and a compact design (13.97mm/.55 in height, 9.4mm/.37 in width), it saves space on the PCB while offering efficient connectivity. The termination plating of matte tin further enhances its durability. Perfect for high-reliability applications, the ECM25DKJT is a top choice in the world of connectors.