ECM25DKMD

Heilind Number:SULECM25DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DKMD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DKMD

Detailed Description

ECM25DKMD features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. This female connector, with two rows and a clearance hole mount type, offers secure wire wrap termination. The contacts, made of Phosphor Bronze and plated with gold, provide excellent conductivity. With a pitch of 3.96mm and a voltage rating of 950 VAC, it is suitable for high-power applications. The cantilever contact type and straight orientation, along with 50 positions, allow for efficient signal transmission. Meeting stringent operating temperature requirements from -65 to 125°C, and with a tail length of 14.22mm, this connector guarantees stability. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is ideal for board-to-board and card edge connections in various electronic systems. Terminated with matte tin, it ensures long-lasting performance. The ECM25DKMD, a part of our high-quality connector range, is a dependable solution for your connectivity needs.