ECM25DKMH

Heilind Number:SULECM25DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DKMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DKMH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DKMH

Detailed Description

Introducing the ECM25DKMH, a high-performance board-to-board PCB connector designed for demanding applications. With a gender-specific female configuration and two rows for enhanced connectivity, this connector ensures reliable power and signal transmission. Its clearance hole mount type and wire wrap termination method offer easy and secure installation. Crafted with precision, the contacts are made of durable phosphor bronze with gold plating, guaranteeing optimal conductivity and corrosion resistance. Operating at a maximum voltage of 950 VAC and 3 A current, it meets stringent performance standards. The straight orientation and cantilever contact type further enhance its versatility. With 50 positions and a tail length of 14.22 mm, this connector accommodates complex PCB layouts with ease. Its wide operating temperature range of -65 to 125°C ensures reliable performance in harsh environments. The matte tin termination plating adds durability and longevity to the connector. Perfect for aerospace, defense, and industrial applications, the ECM25DKMH is a reliable and efficient solution for your connectivity needs.