ECM25DKMI

Heilind Number:SULECM25DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DKMI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DKMI

Detailed Description

Introducing the ECM25DKMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 950VAC voltage, it is suitable for power and signal transmission. The female connector with two rows and a threaded mount type offers secure attachment. Contact materials of phosphor bronze with gold plating guarantee excellent conductivity. The 50 cantilever contact positions with wire wrap termination method provide efficient signal transfer. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. Measuring at .61 inches in height and with a compact width of .37 inches, it is space-efficient. The matte tin termination plating ensures durability. Classified under high reliability connectors, the ECM25DKMI is a trusted solution for mission-critical applications.