ECM25DKMN

Heilind Number:SULECM25DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DKMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DKMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULECM25DKMN

Detailed Description

Introducing the ECM25DKMN, a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring a durable construction of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950 VAC, it offers robust power transmission. The cantilever contact type and gold plating guarantee low contact resistance and high signal integrity. With 50 positions spread across 2 rows, it provides ample connectivity options. The wire wrap termination method and matte tin plating make installation easy and secure. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial settings. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution without compromising on performance. Trust the ECM25DKMN for your critical PCB interconnection needs.