ECM25DKMS

Heilind Number:SULECM25DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DKMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULECM25DKMS

Detailed Description

Introducing the ECM25DKMS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Crafted with PBT and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. With a 3A amperage and 950VAC voltage rating, it guarantees reliable power transmission. The female gender, dual-row design, and side hole mount type offer versatile installation options. Featuring gold-plated phosphor bronze contacts with a cantilever design, it guarantees secure and low-resistance connections. With 50 positions and wire wrap termination method, it facilitates efficient PCB assembly. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The Matte Tin termination plating enhances longevity. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. Perfect for aerospace, defense, and industrial applications, the ECM25DKMS is the epitome of reliability and performance in board-to-board connectivity.